Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number AS1375-BTDT-18CT-ND
Quantity Available 63
Can ship immediately
Manufacturer

Manufacturer Part Number

AS1375-BTDT-18

Description IC REG LDO 1.8V 0.2A 6TDFN
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 1.8V 200mA 6-TDFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AS1375~
PCN Obsolescence/ EOL EOL 14/Dec/2016
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Regulator Topology Positive Fixed
Voltage - Output 1.8V
Current - Output 200mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2 V ~ 5.5 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad
Supplier Device Package 6-TDFN (2x2)
 
Additional Resources
Standard Package ? 1
Other Names AS1375-BTDT-18CT

19:04:28 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 0,99500 9,95
25 0,89840 22,46
100 0,78620 78,62
250 0,68988 172,47
500 0,60966 304,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS1375-BTDT-18TR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,46728
Send Feedback