Add To Favorites
Product Overview
Digi-Key Part Number AS1364-BTDT-33CT-ND
Quantity Available 5.855
Can ship immediately
Manufacturer

Manufacturer Part Number

AS1364-BTDT-33

Description IC REG LDO 3.3V 1A 8TDFN
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 1A 8-TDFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AS1364
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 1A
Voltage - Dropout (Typical) 0.14V @ 1A
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AS1364-BTDT-33CT

11:31:14 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,67000 1,67
10 1,50800 15,08
25 1,34640 33,66
100 1,21160 121,16
250 1,07700 269,25
500 0,94238 471,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS1364-BTDT-33TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,75808
  • Digi-Reel® ? : AS1364-BTDT-33DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.855 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback