Add To Favorites
Product Overview
Digi-Key Part Number AS1122-BQFTCT-ND
Quantity Available 478
Can ship immediately
Manufacturer

Manufacturer Part Number

AS1122-BQFT

Description IC LED DRIVER LINEAR 40MA 24QFN
Expanded Description LED Driver IC 12 Output Linear 40mA 24-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AS1122
PCN Assembly/Origin Fab Metallization Update 17/Jul/2014
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 12
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 3.6V
Voltage - Output 30V
Current - Output / Channel 40mA
Frequency -
Dimming -
Applications Backlight, Signage
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-TQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
Additional Resources
Standard Package ? 1

01:02:35 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,77200 17,72
25 1,58160 39,54
100 1,42360 142,36
250 1,26540 316,35
500 1,10722 553,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS1122-BQFTTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,89069
  • Digi-Reel® ? : AS1122-BQFTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 478 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback