Add To Favorites
Product Overview
Digi-Key Part Number AS1109-BQFR-ND
Quantity Available 1.704
Can ship immediately
Manufacturer

Manufacturer Part Number

AS1109-BQFR

Description IC LED DRIVER LINEAR 100MA 16QFN
Expanded Description LED Driver IC 8 Output Linear Shift Register 100mA 16-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AS1109
Featured Product AS1109 8-Bit LED Drivers
Catalog Page 817 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Tray ?
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 8
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 15V
Current - Output / Channel 100mA
Frequency 50MHz
Dimming -
Applications Signage
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
Additional Resources
Standard Package ? 490
Other Names 176560023
AS1109BQFR

14:23:53 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,02000 2,02
10 1,82400 18,24
25 1,62840 40,71
100 1,46560 146,56
490 1,30271 638,33
980 1,02915 1.008,57
1.470 0,94448 1.388,38
2.940 0,87934 2.585,25
5.390 0,84677 4.564,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS1109-BQFT-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,82222
Send Feedback