Add To Favorites
Product Overview
Digi-Key Part Number AS1106WL-ND
Quantity Available 542
Can ship immediately
Manufacturer

Manufacturer Part Number

AS1106WL

Description IC LED 8-DIGIT DRIVER 24-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AS1106,07
Catalog Page 817 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Tube ?
Part Status Active
Display Type LED
Configuration 7 Segment + DP
Interface Serial
Digits or Characters 8 Digits
Current - Supply 330mA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
 
You May Also Be Interested In
  • AS1107WL-T - ams | AS1107WL-TCT-ND DigiKey Electronics
  • AS1107WL-T
  • ams
  • IC LED 8-DIGIT DRIVER 24-SOIC
  • Unit Price 6,08000
  • AS1107WL-TCT-ND
Additional Resources
Standard Package ? 31
Other Names 174970072
174970111

00:38:15 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,38000 7,38
10 6,63800 66,38
25 6,04800 151,20
100 5,45780 545,78
250 5,01528 1.253,82
500 4,57278 2.286,39
1.000 3,98274 3.982,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS1106WL-T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,18871
Send Feedback