Add To Favorites
Product Overview
Digi-Key Part Number AS1100WL-TCT-ND
Quantity Available 1.645
Can ship immediately
Manufacturer

Manufacturer Part Number

AS1100WL-T

Description IC LED 8-DIGIT DRIVER 24-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AS1100
Catalog Page 817 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LED
Configuration 7 Segment + DP
Interface Serial
Digits or Characters 8 Digits
Current - Supply 330mA
Voltage - Supply 4 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
 
You May Also Be Interested In
  • AS1107WL-T - ams | AS1107WL-TCT-ND DigiKey Electronics
  • AS1107WL-T
  • ams
  • IC LED 8-DIGIT DRIVER 24-SOIC
  • Unit Price 6,25000
  • AS1107WL-TCT-ND
  • AS1108WL-T - ams | AS1108WL-TCT-ND DigiKey Electronics
  • AS1108WL-T
  • ams
  • IC DRIVER LED 4-DIGIT 20-SOIC
  • Unit Price 4,54000
  • AS1108WL-TCT-ND
  • AS1108WL - ams | AS1108WL-ND DigiKey Electronics
  • AS1108WL
  • ams
  • IC LED 4-DIGIT DRIVER 20-SOIC
  • Unit Price 5,48000
  • AS1108WL-ND
  • AS1106WL - ams | AS1106WL-ND DigiKey Electronics
  • AS1106WL
  • ams
  • IC LED 8-DIGIT DRIVER 24-SOIC
  • Unit Price 7,58000
  • AS1106WL-ND
Additional Resources
Standard Package ? 1
Other Names AS1100WL-TCT

11:38:44 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,78000 7,78
10 7,00700 70,07
25 6,38400 159,60
100 5,76100 576,10
250 5,29392 1.323,48
500 4,82682 2.413,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS1100WL-TTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 4,08155
  • Digi-Reel® ? : AS1100WL-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.645 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback