Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number TSL267-LF-ND
Quantity Available 2.094
Can ship immediately
Manufacturer

Manufacturer Part Number

TSL267-LF

Description IC IR LIGHT-VOLT CONV SIDELOOKER
Expanded Description Optical Sensor IR 940nm Voltage Radial - 3 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TSP267
Video File Shaping the world with sensor solutions
PCN Obsolescence/ EOL TSL Series EOL 24/Feb/2017
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Bulk ?
Part Status Last Time Buy
Type IR
Wavelength 940nm
Proximity Detection No
Output Type Voltage
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole, Right Angle
Package / Case Radial - 3 Leads
Supplier Device Package 3 Lead Sidelooker
 
You May Also Be Interested In
  • TSL260R-LF - ams | TSL260-R-LF-ND DigiKey Electronics
  • TSL260R-LF
  • ams
  • IC IR LIGHT-VOLT CONV SIDELOOKER
  • Unit Price 2,78000
  • TSL260-R-LF-ND
  • TSL261R-LF - ams | TSL261-R-LF-ND DigiKey Electronics
  • TSL261R-LF
  • ams
  • IC IR LIGHT-VOLT CONV SIDELOOKER
  • Unit Price 2,78000
  • TSL261-R-LF-ND
  • TSL257-LF - ams | TSL257-LF-ND DigiKey Electronics
  • TSL257-LF
  • ams
  • IC LIGHT TO VOLT CONV SIDELOOKER
  • Unit Price 2,41000
  • TSL257-LF-ND
Additional Resources
Standard Package ? 500
Other Names 300370005
TSL267LF

21:27:06 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,41000 2,41
5 2,28000 11,40
10 1,95400 19,54
25 1,56320 39,08
50 1,43300 71,65
100 1,30270 130,27
500 1,13988 569,94
1.000 1,00961 1.009,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback