Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number TSL14-S-LF-ND
Quantity Available 2.844
Can ship immediately
Manufacturer

Manufacturer Part Number

TSL14S-LF

Description IC SENSOR LIGHT-VOLT SIDELOOKER
Expanded Description Optical Sensor Ambient 640nm Voltage Radial, 3 Lead, Side View
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TSL12S,13S,14S
Video File Shaping the world with sensor solutions
PCN Obsolescence/ EOL TSL Series EOL 24/Feb/2017
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Bulk ?
Part Status Last Time Buy
Type Ambient
Wavelength 640nm
Proximity Detection No
Output Type Voltage
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole, Right Angle
Package / Case Radial, 3 Lead, Side View
Supplier Device Package 3 Lead Sidelooker
 
You May Also Be Interested In
  • TSL257-LF - ams | TSL257-LF-ND DigiKey Electronics
  • TSL257-LF
  • ams
  • IC LIGHT TO VOLT CONV SIDELOOKER
  • Unit Price 2,41000
  • TSL257-LF-ND
  • TSL251R-LF - ams | TSL251-R-LF-ND DigiKey Electronics
  • TSL251R-LF
  • ams
  • IC LIGHT TO VOLTAGE SENSOR 3PIN
  • Unit Price 2,78000
  • TSL251-R-LF-ND
  • TSL250R-LF - ams | TSL250-R-LF-ND DigiKey Electronics
  • TSL250R-LF
  • ams
  • IC LIGHT TO VOLTAGE CONV 3PIN
  • Unit Price 2,78000
  • TSL250-R-LF-ND
Additional Resources
Standard Package ? 500
Other Names 300050002
TSL14-S-LF
TSL14SLF

22:42:19 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,77000 1,77
10 1,44200 14,42
25 1,10920 27,73
100 0,99830 99,83
250 0,88736 221,84
500 0,75426 377,13
1.000 0,62115 621,15
2.500 0,59010 1.475,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback