Add To Favorites
Product Overview
Digi-Key Part Number TSL13-S-LF-ND
Quantity Available 1.262
Can ship immediately
Manufacturer

Manufacturer Part Number

TSL13S-LF

Description IC SENSOR LIGHT-VOLT SIDELOOKER
Expanded Description Optical Sensor Ambient 640nm Voltage Radial, 3 Lead, Side View
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TSL12S,13S,14S
Video File Shaping the world with sensor solutions
Product Attributes Select All
Categories
Manufacturer

AMS-TAOS USA Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Type Ambient
Wavelength 640nm
Proximity Detection No
Output Type Voltage
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole, Right Angle
Package / Case Radial, 3 Lead, Side View
Supplier Device Package 3 Lead Sidelooker
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 300040003
TSL13-S-LF
TSL13SLF

14:43:30 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,80000 1,80
10 1,46700 14,67
25 1,12800 28,20
100 1,01500 101,50
250 0,90220 225,55
500 0,76688 383,44
1.000 0,63155 631,55
2.500 0,59997 1.499,93
5.000 0,58644 2.932,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback