Add To Favorites
Product Overview
Digi-Key Part Number 568-12812-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BLP8G10S-270PWY

Description RF FET LDMOS 65V 20DB SOT12212
Expanded Description RF Mosfet LDMOS (Dual), Common Source 28V 2A 718.5MHz ~ 765.5MHz 20dB 56W 6-HSOPF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BLP8G10S-270PW
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 718.5MHz ~ 765.5MHz
Gain 20dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 2A
Power - Output 56W
Voltage - Rated 65V
Package / Case SOT-1221-2
Supplier Device Package 6-HSOPF
 
Additional Resources
Standard Package ? 1
Other Names 568-12812-1

18:02:43 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 77,34000 77,34
10 73,35400 733,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12812-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 0
  • Unit Price: 64,43530
  • Digi-Reel® ? : 568-12812-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback