Add To Favorites
Product Overview
Digi-Key Part Number 1603-1032-2-ND
Quantity Available 1.500
Can ship immediately
Manufacturer

Manufacturer Part Number

BLP27M810Z

Description RF FET LDMOS 65V 17DB 16VDFN
Expanded Description RF Mosfet LDMOS (Dual), Common Source 28V 110mA 2.14GHz 17dB 2W 16-HVSON (4x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BLP27M810
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 2.14GHz
Gain 17dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 110mA
Power - Output 2W
Voltage - Rated 65V
Package / Case 16-VDFN Exposed Pad
Supplier Device Package 16-HVSON (4x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 1603-1032-2
934069736515
BLP27M810Z-ND

22:33:41 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
500 19,59144 9.795,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback