Add To Favorites
Product Overview
Digi-Key Part Number 568-12809-1-ND
Quantity Available 912
Can ship immediately
Manufacturer

Manufacturer Part Number

BLP10H610AZ

Description RF FET LDMOS 104V 22DB 12VDFN
Expanded Description RF Mosfet LDMOS (Dual), Common Source 50V 60mA 860MHz 22dB 10W 12-HVSON (5x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BLP10H610
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 860MHz
Gain 22dB
Voltage - Test 50V
Current Rating -
Noise Figure -
Current - Test 60mA
Power - Output 10W
Voltage - Rated 104V
Package / Case 12-VDFN Exposed Pad
Supplier Device Package 12-HVSON (5x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-12809-1

16:10:27 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 28,16000 28,16
10 25,96900 259,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12809-2-ND
  • Minimum Quantity: 60
  • Quantity Available: 900 - Immediate
  • Unit Price: 24,07933
  • Digi-Reel® ? : 568-12809-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 912 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 568-12810-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 19,54686
  • Cut Tape (CT) ? : 568-12810-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 199 - Immediate
  • Unit Price: 28,16000
  • Digi-Reel® ? : 568-12810-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 199 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback