Add To Favorites
Product Overview
Digi-Key Part Number 568-12795-1-ND
Quantity Available 175
Can ship immediately
Manufacturer

Manufacturer Part Number

BLF9G38LS-90PJ

Description RF FET LDMOS 65V 15DB SOT1121B
Expanded Description RF Mosfet LDMOS (Dual), Common Source 28V 600mA 3.4GHz ~ 3.6GHz 15dB 20W CDFM4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BLF9G38LS-90P
PCN Assembly/Origin Assembly/Test Site Transfer 14/Nov/2015
Site Chg 30/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 3.4GHz ~ 3.6GHz
Gain 15dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 600mA
Power - Output 20W
Voltage - Rated 65V
Package / Case SOT-1121B
Supplier Device Package CDFM4
 
Additional Resources
Standard Package ? 1
Other Names 568-12795-1

19:52:39 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 108,56000 108,56
10 102,95900 1.029,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12795-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: 90,43980
  • Digi-Reel® ? : 568-12795-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 175 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 568-12839-ND
  • Minimum Quantity: 1
  • Quantity Available: 55 - Immediate
  • Unit Price: 105,40000
Send Feedback