Add To Favorites
Product Overview
Digi-Key Part Number 568-8638-ND
Quantity Available 229
Can ship immediately
Manufacturer

Manufacturer Part Number

BLF6G10LS-200RN:11

Description RF FET LDMOS 65V 20DB SOT502B
Expanded Description RF Mosfet LDMOS 28V 1.4A 871.5MHz ~ 891.5MHz 20dB 40W SOT502B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Tray ?
Part Status Active
Transistor Type LDMOS
Frequency 871.5MHz ~ 891.5MHz
Gain 20dB
Voltage - Test 28V
Current Rating 49A
Noise Figure -
Current - Test 1.4A
Power - Output 40W
Voltage - Rated 65V
Package / Case SOT-502B
Supplier Device Package SOT502B
 
Additional Resources
Standard Package ? 20
Other Names 568-8638
934063255112
BLF6G10LS-200RN:11-ND
BLF6G10LS200RN11

01:39:03 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 90,97000 90,97
10 86,27700 862,77
100 78,05990 7.805,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BLF6G10LS-200RN,11-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 78,05990
Send Feedback