Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number BLF6G10LS-200RN,11-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BLF6G10LS-200RN,11

Description RF FET LDMOS 65V 20DB SOT502B
Expanded Description RF Mosfet LDMOS 28V 1.4A 871.5MHz ~ 891.5MHz 20dB 40W SOT502B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BLF6G10(LS)-200RN
PCN Design/Specification Skip Gain Binning 06/Jun/2015
PCN Assembly/Origin RF Power Transistors Transfer 21/Dec/2013
PCN Packaging Date Code Extended 18/Jul/2013
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Tray ?
Part Status Active
Transistor Type LDMOS
Frequency 871.5MHz ~ 891.5MHz
Gain 20dB
Voltage - Test 28V
Current Rating 49A
Noise Figure -
Current - Test 1.4A
Power - Output 40W
Voltage - Rated 65V
Package / Case SOT-502B
Supplier Device Package SOT502B
 
Additional Resources
Standard Package ? 100
Other Names 934063255118

23:41:57 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
100 77,19990 7.719,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 568-8638-ND
  • Minimum Quantity: 1
  • Quantity Available: 229 - Immediate
  • Unit Price: 89,97000
Send Feedback