Add To Favorites
Product Overview
Digi-Key Part Number 568-12768-1-ND
Quantity Available 165
Can ship immediately
Manufacturer

Manufacturer Part Number

BLC8G27LS-210PVY

Description RF FET LDMOS 65V 17DB SOT12513
Expanded Description RF Mosfet LDMOS (Dual), Common Source 28V 1.73A 2.6GHz ~ 2.7GHz 17dB 65W 8-DFM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BLC8G27LS-210PV
PCN Assembly/Origin Assembly/Test Site Transfer 14/Nov/2015
Site Chg 30/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Ampleon USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 2.6GHz ~ 2.7GHz
Gain 17dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 1.73A
Power - Output 65W
Voltage - Rated 65V
Package / Case SOT-1251-3
Supplier Device Package 8-DFM
 
Additional Resources
Standard Package ? 1
Other Names 568-12768-1

11:59:19 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 121,84000 121,84
10 116,08300 1.160,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12768-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: 104,70880
  • Digi-Reel® ? : 568-12768-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 165 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : BLC8G27LS-210PVZ-ND
  • Minimum Quantity: 60  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 110,30383
Send Feedback