Add To Favorites
Product Overview
Digi-Key Part Number ARF2191-ND
Quantity Available 165
Can ship immediately
Manufacturer

Manufacturer Part Number

A-1PA-113-356B2

Description CONN JUMPER AMC PLUG-PLUG 356MM
Expanded Description Cable Assembly Coaxial UMCC to UMCC Female to Female 1.13mm OD Coaxial Cable 14.02" (356.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets A-1PA-113-yyyxx Drawing
Product Attributes Select All
Categories
Manufacturer

Amphenol-RF Division

Series AMC
Part Status Active
Gender Female to Female
Style UMCC to UMCC
1st Connector Ultra Miniature Coaxial Plug Female Socket, Right Angle
2nd Connector Ultra Miniature Coaxial Plug Female Socket, Right Angle
Length 14.02" (356.0mm)
Cable Type 1.13mm OD Coaxial Cable
Impedance 50 Ohm
Frequency - Max 6GHz
Color Black
Features Shielded
Operating Temperature -40°C ~ 90°C
 
Additional Resources
Standard Package ? 1
Other Names A1PA113356B2
ARF2191

01:06:45 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,84000 5,84
10 5,59800 55,98
25 5,13120 128,28
50 4,89780 244,89
100 4,66460 466,46
250 4,08156 1.020,39
500 3,96494 1.982,47
1.000 3,38186 3.381,86
2.500 3,14862 7.871,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: ARF1580-ND
  • Description: CONN JUMPER AMC PLUG-PLUG 100MM
  • Quantity Available: 2.471 - Immediate
  • Digi-Key Part Number: ARF1577-ND
  • Description: CONN JUMPER AMC PLUG-PLUG 150MM
  • Quantity Available: 718 - Immediate
  • Digi-Key Part Number: ARF1578-ND
  • Description: CONN JUMPER AMC PLUG-PLUG 300MM
  • Quantity Available: 441 - Immediate
  • Digi-Key Part Number: ARF2194-ND
  • Description: CONN JUMPER AMC PLUG-PLUG 400MM
  • Quantity Available: 129 - Immediate
  • Digi-Key Part Number: ARF2170-ND
  • Description: CONN JUMPER AMC PLUG-PLUG 45MM
  • Quantity Available: 237 - Immediate
Send Feedback