Add To Favorites
Product Overview
Digi-Key Part Number ARF2175-ND
Quantity Available 587
Can ship immediately
Manufacturer

Manufacturer Part Number

A-1PA-113-077B2

Description CONN JUMPER AMC PLUG-PLUG 77MM
Expanded Description Cable Assembly Coaxial UMCC to UMCC Female to Female 1.13mm OD Coaxial Cable 3.031" (77.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets A-1PA-113-yyyxx Drawing
Product Attributes Select All
Categories
Manufacturer

Amphenol-RF Division

Series AMC
Part Status Active
Gender Female to Female
Style UMCC to UMCC
1st Connector Ultra Miniature Coaxial Plug Female Socket, Right Angle
2nd Connector Ultra Miniature Coaxial Plug Female Socket, Right Angle
Length 3.031" (77.00mm)
Cable Type 1.13mm OD Coaxial Cable
Impedance 50 Ohm
Frequency - Max 6GHz
Color Black
Features Shielded
Operating Temperature -40°C ~ 90°C
 
Additional Resources
Standard Package ? 1
Other Names A1PA113077B2
ARF2175

19:36:59 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,89000 4,89
10 4,69000 46,90
25 4,29880 107,47
50 4,10360 205,18
100 3,90820 390,82
250 3,41964 854,91
500 3,32194 1.660,97
1.000 2,83342 2.833,42
2.500 2,63801 6.595,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: ARF2173-ND
  • Description: CONN JUMPER AMC PLUG-PLUG 60MM
  • Quantity Available: 50 - Immediate
  • Digi-Key Part Number: ARF2181-ND
  • Description: CONN JUMPER AMC PLUG-PLUG 137MM
  • Quantity Available: 64 - Immediate
  • Digi-Key Part Number: ARF2198-ND
  • Description: CONN JUMPER AMC PLUG-PLUG 999MM
  • Quantity Available: 65 - Immediate
  • Digi-Key Part Number: ARF2197-ND
  • Description: CONN JUMPER AMC PLUG-PLUG 600MM
  • Quantity Available: 80 - Immediate
  • Digi-Key Part Number: ARF2196-ND
  • Description: CONN JUMPER AMC PLUG-PLUG 500MM
  • Quantity Available: 0
Send Feedback