Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number ARF1623-ND
Quantity Available 3.732
Can ship immediately
Manufacturer

Manufacturer Part Number

2FA1-NDSJ-C04-0

Description CONN FAKRA JACK STR 50 OHM CRIMP
Expanded Description SMB, Fakra Connector Jack, Female Socket 50 Ohm Free Hanging (In-Line) Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets FAKRA SMB Connectors Catalog
Product Training Modules FAKRA Series
Catalog Page 445 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol-RF Division

Series -
Packaging ? Tray ?
Part Status Active
Connector Style SMB, Fakra
Connector Type Jack, Female Socket
Contact Termination Crimp
Shield Termination Crimp
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907
Fastening Type Latch Lock
Frequency - Max 6GHz
Features Code D
Housing Color Violet, Claret
Ingress Protection -
Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material Zinc Die Cast
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -40°C ~ 100°C
Center Contact Material Phosphor Bronze
Voltage Rating -
Mating Cycles 100
Insertion Loss 0.3dB
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ARF1341-ND FA1-NDSJ-C04-0 Amphenol-RF Division Bulk ? 3.685 - Immediate
2,50000 1
Additional Resources
Standard Package ? 2.000
Other Names 2FA1NDSJC040
ARF1623

02:28:07 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,40000 2,40
10 2,17300 21,73
25 2,04000 51,00
50 1,95120 97,56
100 1,86250 186,25
250 1,68516 421,29
500 1,55212 776,06
1.000 1,33038 1.330,38
2.500 1,24169 3.104,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback