Add To Favorites
Product Overview
Digi-Key Part Number ARF1620-ND
Quantity Available 1.535
Can ship immediately
Manufacturer

Manufacturer Part Number

2FA1-NCSP-C04-1

Description CONN FAKRA PLUG STR 50 OHM CRIMP
Expanded Description SMB, Fakra Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets FAKRA SMB Connectors Catalog
2FA1-NxSP-C04-1 Drawing
Product Training Modules FAKRA Series
Catalog Page 445 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol-RF Division

Series -
Packaging ? Tray ?
Part Status Active
Connector Style SMB, Fakra
Connector Type Plug, Male Pin
Contact Termination Crimp
Shield Termination Crimp
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907
Fastening Type Locking Ramp
Frequency - Max 4GHz
Features Code C
Housing Color Blue, Signal
Ingress Protection -
Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material Zinc Die Cast
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE), Polymethylpentene (PMP)
Operating Temperature -40°C ~ 115°C
Center Contact Material Brass
Voltage Rating -
Mating Cycles 100
Insertion Loss 0.3dB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2.000
Other Names 2FA1NCSPC041
ARF1620

23:05:27 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,36000 2,36
10 2,26600 22,66
25 2,07680 51,92
50 1,98240 99,12
100 1,88800 188,80
250 1,65200 413,00
500 1,60480 802,40
1.000 1,36880 1.368,80
2.500 1,27440 3.186,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback