Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number ARF1614-ND
Quantity Available 1.879
Can ship immediately
Manufacturer

Manufacturer Part Number

2FA1-NCSJ-C01-0

Description CONN FAKRA JACK STR 50 OHM CRIMP
Expanded Description SMB, Fakra Connector Jack, Female Socket 50 Ohm Free Hanging (In-Line) Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol-RF Division

Series -
Packaging ? Tray ?
Part Status Active
Connector Style SMB, Fakra
Connector Type Jack, Female Socket
Contact Termination Crimp
Shield Termination Crimp
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174
Fastening Type Latch Lock
Frequency - Max 6GHz
Features Code C
Housing Color Blue, Signal
Ingress Protection -
Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material Zinc Die Cast
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -40°C ~ 100°C
Center Contact Material Phosphor Bronze
Voltage Rating -
Mating Cycles 100
Insertion Loss 0.3dB
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ARF1310-ND FA1-NCSJ-C01-0 Amphenol-RF Division Bulk ? 160 - Immediate
2,74000 1
Additional Resources
Standard Package ? 2.000
Other Names 2FA1NCSJC010
ARF1614

15:40:01 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,38000 2,38
10 2,16300 21,63
25 2,03080 50,77
50 1,94260 97,13
100 1,85430 185,43
250 1,67772 419,43
500 1,54528 772,64
1.000 1,32452 1.324,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback