Add To Favorites
Product Overview
Digi-Key Part Number ACX2273-ND
Quantity Available 106
Can ship immediately
Manufacturer

Manufacturer Part Number

112588

Description CONN BNC PLUG R/A 75 OHM SOLDER
Expanded Description BNC Connector Plug, Male Pin 75 Ohm Free Hanging (In-Line), Right Angle Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 112588 Drawing
Product Attributes Select All
Categories
Manufacturer

Amphenol-RF Division

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style BNC
Connector Type Plug, Male Pin
Contact Termination Solder
Shield Termination Crimp
Impedance 75 Ohm
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Cable Group RG-122, 180, 180A, 180B, 195, Belden 1855, 1865A
Fastening Type Bayonet Lock
Frequency - Max 4GHz
Features -
Housing Color Silver
Ingress Protection -
Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule
Body Material Brass
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -
Center Contact Material Brass
Voltage Rating 500V
Mating Cycles 500
Insertion Loss -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ACX2273

09:18:24 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,99000 14,99
10 13,63100 136,31
25 13,29000 332,25
50 12,26760 613,38
100 11,58600 1.158,60
250 10,56368 2.640,92
500 9,88216 4.941,08
1.000 9,06432 9.064,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback