Add To Favorites
Product Overview
Digi-Key Part Number 609-4890-ND
Quantity Available 966
Can ship immediately
Manufacturer

Manufacturer Part Number

TJ04715000J0G

Description TERM BLOCK PLUG 4POS STR 5MM
Expanded Description 4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TJxx71x000J0G Drawing
PCN Part Number Anytek Integration 02/Apr/2015
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series TJ
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 4
Positions Per Level 4
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC 20A
Voltage - IEC 300V
Current - UL 20A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-24 AWG
Wire Gauge or Range - mm² 0.34-2.5mm²
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Retention Latches (Non-Wire Side)
 
Mating Products
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 180
Other Names 609-4890
TJ04715000J0G-ND

10:30:36 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,73000 1,73
10 1,21500 12,15
25 1,13280 28,32
50 1,02780 51,39
100 1,02340 102,34
250 0,86420 216,05
500 0,81872 409,36
1.000 0,72776 727,76
5.000 0,59130 2.956,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback