Add To Favorites
Product Overview
Digi-Key Part Number 609-1923-1-ND
Quantity Available 3.989
Can ship immediately
Manufacturer

Manufacturer Part Number

SFW26R-3STE1LF

Description CONN FFC BOTTOM 26POS 1.00MM R/A
Expanded Description 26 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SFWxxR-(3,4)STxLF Drawing
Product Training Modules Flat Flex Connector Overview
Featured Product FFC and FPC Connectors
3D Model SFW26R-3STLF.stp
SFW26R-3STLF.igs
SFW26R-3STLF.prt
PCN Assembly/Origin FFC/FPC series 20/Jul/2011
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 81 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series SFW-R
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 26
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.106" (2.70mm)
Locking Feature Slide Lock
Cable End Type Notched
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyphenylene Sulfide (PPS), Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating 100V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness -
Housing Color Black
Actuator Color Brown
Mating Cycles 20
Mfr Reel Information 15" (381mm) Dia, Plastic Tape, 44mm Width
 
Additional Resources
Standard Package ? 1
Other Names 609-1923-1

17:52:35 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,71400 7,14
25 0,64320 16,08
50 0,57160 28,58
100 0,54790 54,79
250 0,50016 125,04
500 0,47636 238,18
1.000 0,39300 393,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-1923-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,34645
  • Digi-Reel® ? : 609-1923-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.989 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback