SFV20R-4STE1HLF | ||
---|---|---|
DigiKey Part Number | 609-4318-2-ND - Tape & Reel (TR) 609-4318-1-ND - Cut Tape (CT) 609-4318-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFV20R-4STE1HLF | |
Description | CONN FPC TOP 20POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | SFV20R-4STE1HLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,53000 € | 0,53 € |
10 | 0,45800 € | 4,58 € |
25 | 0,41880 € | 10,47 € |
50 | 0,39420 € | 19,71 € |
100 | 0,37780 € | 37,78 € |
250 | 0,34492 € | 86,23 € |
500 | 0,32848 € | 164,24 € |
1.000 | 0,27099 € | 270,99 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,24635 € | 739,05 € |
6.000 | 0,23814 € | 1.428,84 € |
9.000 | 0,22172 € | 1.995,48 € |
15.000 | 0,21844 € | 3.276,60 € |
30.000 | 0,21351 € | 6.405,30 € |