Add To Favorites
Product Overview
Digi-Key Part Number 609-1128-1-ND
Quantity Available 2.229
Can ship immediately
Manufacturer

Manufacturer Part Number

HFW27S-2STE1LF

Description CONN FFC FPC VERT 27POS 1MM SMD
Expanded Description 27 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets HFWxxS-2STxLF Series Drawing
Product Training Modules Flat Flex Connector Overview
Featured Product FFC and FPC Connectors
3D Model HFW27S-2STE1LF.stp
HFW27S-2STE1LF.igs
HFW27S-2STE1LF.prt
PCN Assembly/Origin FFC/FPC series 20/Jul/2011
Catalog Page 80 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series HFW
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 27
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.209" (5.30mm)
Locking Feature -
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled
Actuator Material -
Features -
Voltage Rating 100V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles 30
 
Additional Resources
Standard Package ? 1
Other Names 609-1128-1

15:48:22 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,48400 4,84
25 0,43560 10,89
50 0,38680 19,34
100 0,37080 37,08
250 0,33860 84,65
500 0,32246 161,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-1128-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,24185
  • Digi-Reel® ? : 609-1128-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.229 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback