Add To Favorites
Product Overview
Digi-Key Part Number 609-2641-1-ND
Quantity Available 1.520
Can ship immediately
Manufacturer

Manufacturer Part Number

98424-G52-34ALF

Description CONN HEADER 34POS 2MM STR DL SMD
Expanded Description 34 Positions Header, Shrouded Connector 0.079" (2.00mm) Surface Mount Gold, GXT™
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 98424 Drawing
Featured Product MezzSelect
Catalog Page 156 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Minitek® MezzSelect™, Basics+
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.079" (2.00mm)
Number of Positions 34
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Mating Length 0.157" (4.00mm)
Features -
Contact Finish Gold, GXT™
Contact Finish Thickness 30µin (0.76µm)
Color Cream
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-2641-1

06:34:10 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,51000 2,51
10 2,41700 24,17
100 2,01360 201,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-2641-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 1,60172
  • Digi-Reel® ? : 609-2641-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.520 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback