Add To Favorites
Product Overview
Digi-Key Part Number 609-4466-1-ND
Quantity Available 1.811
Can ship immediately
Manufacturer

Manufacturer Part Number

95615-008TRLF

Description CONN HEADER 8POS DUAL 2MM SMD
Expanded Description 8 Positions Header Connector 0.079" (2.00mm) Surface Mount Gold, GXT™
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 95615 Drawing
Featured Product MezzSelect
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Minitek®
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Style Board to Cable/Wire
Shrouding Shrouded - 2 Wall
Number of Positions 8
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.232" (5.90mm)
Contact Shape Square
Contact Finish - Mating Gold, GXT™
Contact Finish Thickness - Mating 8µin (0.20µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Keying Slot
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Cream
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-4466-1

00:01:02 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,68700 6,87
100 0,59250 59,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4466-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 0,44095
  • Digi-Reel® ? : 609-4466-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.811 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 95615-008LF-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,39061
Send Feedback