Add To Favorites
Product Overview
Digi-Key Part Number 609-3424-1-ND
Quantity Available 31
Can ship immediately
Manufacturer

Manufacturer Part Number

91911-31321LF

Description CONN HEADER 21POS 1MM VERT SMD
Expanded Description 21 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 919xx Drawing
Featured Product Conan Connector System
MezzSelect
Catalog Page 139 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Conan™, MezzSelect™
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Center Strip Contacts
Number of Positions 21
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 15µin (0.38µm)
Mated Stacking Heights 5mm
Height Above Board 0.068" (1.73mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-3424-1

12:25:53 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,93000 2,93
10 2,81300 28,13
25 2,57880 64,47
50 2,46160 123,08
100 2,34420 234,42
250 2,05120 512,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-3424-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1,81146
  • Digi-Reel® ? : 609-3424-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback