Add To Favorites
Product Overview
Digi-Key Part Number 609-4471-1-ND
Quantity Available 1.301
Can ship immediately
Manufacturer

Manufacturer Part Number

84501-001LF

Description CONN ARRAY FEMALE 300POS SMD
Expanded Description 300 Position Connector Array, Female Sockets Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 84501
Product Training Modules MEG-Array® Mezzanine Connectors
Featured Product MezzSelect
MEG-Array® Connector
PCN Design/Specification Color 29/Mar/2012
Gold Plating 17/May/2012
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series MEG-Array®, MezzSelect™
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Array, Female Sockets
Number of Positions 300
Pitch 0.050" (1.27mm)
Number of Rows 10
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Mated Stacking Heights 4mm, 10mm
Height Above Board 0.132" (3.35mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-4471-1

18:00:32 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,41000 20,41
10 18,43000 184,30
25 17,65800 441,45
50 16,55420 827,71
100 16,00250 1.600,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4471-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 13,74508
Send Feedback