Add To Favorites
Product Overview
Digi-Key Part Number 609-3601-1-ND
Quantity Available 963
Can ship immediately
Manufacturer

Manufacturer Part Number

74221-001LF

Description CONN ARRAY FEMALE 400POS SMD
Expanded Description 400 Position Connector Array, Female Sockets Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74221
Product Training Modules MEG-Array® Mezzanine Connectors
Featured Product MezzSelect
MEG-Array® Connector
PCN Design/Specification Gold Plating 17/May/2012
Catalog Page 140 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series MEG-Array®, MezzSelect™
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Array, Female Sockets
Number of Positions 400
Pitch 0.050" (1.27mm)
Number of Rows 10
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Mated Stacking Heights 4mm, 10mm
Height Above Board 0.132" (3.35mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 609-3601-1

20:21:48 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 22,00000 22,00
10 19,85300 198,53
25 19,02080 475,52
50 17,83180 891,59
100 17,23740 1.723,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-3601-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: 14,80580
Send Feedback