Add To Favorites
Product Overview
Digi-Key Part Number 609-3784-ND
Quantity Available
Manufacturer

Manufacturer Part Number

66011-007LF

Description CONN MOD JACK 6P4C R/A UNSHLD
Expanded Description Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 66011
PCN Design/Specification 6601x Series Pkging Color
Modjacks Series Plating 13/Aug/2013
Catalog Page 317 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series 66011
Packaging ? Tray ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 6p4c (RJ11, RJ14)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Unshielded
Ratings Cat3
Features Board Lock, Panel Stops
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 5µin (0.127µm)
Housing Material Polyamide (PA), Nylon
Operating Temperature -55°C ~ 50°C
 
Additional Resources
Standard Package ? 300
Other Names 609-3784
66011007LF

10:18:14 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,78400 7,84
25 0,73840 18,46
50 0,70760 35,38
100 0,67680 67,68
250 0,61524 153,81
500 0,55370 276,85
1.000 0,49219 492,19
2.500 0,44604 1.115,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback