Add To Favorites
Product Overview
Digi-Key Part Number 609-3691-ND
Quantity Available 11.323
Can ship immediately
Manufacturer

Manufacturer Part Number

66011-006LF

Description CONN MOD JACK 6P6C R/A UNSHLD
Expanded Description Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 66011
PCN Design/Specification 6601x Series Pkging Color
Modjacks Series Plating 13/Aug/2013
Catalog Page 317 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series 66011
Packaging ? Tray ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Unshielded
Ratings Cat3
Features Board Lock, Panel Stops
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 5µin (0.127µm)
Housing Material Polyamide (PA), Nylon
Operating Temperature -55°C ~ 50°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 300
Other Names 609-3691
66011006LF

00:39:05 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,82700 8,27
25 0,77840 19,46
50 0,74600 37,30
100 0,71350 71,35
250 0,64864 162,16
500 0,58376 291,88
1.000 0,51891 518,91
2.500 0,47026 1.175,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback