Add To Favorites
Product Overview
Digi-Key Part Number 609-1092-1-ND
Quantity Available 717
Can ship immediately
Manufacturer

Manufacturer Part Number

55724-101LF

Description CONN ARRAY FEMALE 200POS SMD
Expanded Description 200 Position Connector Array, Female Sockets Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 55724 Series Drawing
Product Training Modules MEG-Array® Mezzanine Connectors
Featured Product MezzSelect
MEG-Array® Connector
PCN Design/Specification Color 29/Mar/2012
Gold Plating 17/May/2012
Catalog Page 140 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series MEG-Array®, MezzSelect™
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Array, Female Sockets
Number of Positions 200
Pitch 0.050" (1.27mm)
Number of Rows 10
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Mated Stacking Heights 6mm, 12mm
Height Above Board 0.211" (5.35mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 609-1092-1

06:18:04 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,41000 21,41
10 19,33300 193,33
25 18,52320 463,08
50 17,36560 868,28
100 16,78670 1.678,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-1092-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 600 - Immediate
  • Unit Price: 15,26070
  • Digi-Reel® ? : 609-1092-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 717 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback