Add To Favorites
Product Overview
Digi-Key Part Number 609-4365-ND
Quantity Available 54
Can ship immediately
Manufacturer

Manufacturer Part Number

51915-050LF

Description CONN RCPT POWERBLADE R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 51915-050 Drawing
PCN Design/Specification Plating 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series PwrBlade®
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets and Blade Sockets
Connector Style Blade Power
Number of Positions 29
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Solder
Contact Layout, Typical 24 Signal, 5 Power
Features Board Lock, Guide Pin
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
For Use With
Additional Resources
Standard Package ? 33
Other Names 51915050LF
609-4365

01:43:07 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,67000 5,67
10 5,43300 54,33
25 4,96040 124,01
50 4,72420 236,21
100 4,48800 448,80
250 4,01556 1.003,89
500 3,77936 1.889,68
1.000 3,30694 3.306,94
2.500 3,14159 7.853,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback