Add To Favorites
Product Overview
Digi-Key Part Number 609-4538-ND
Quantity Available 1.317
Can ship immediately
Manufacturer

Manufacturer Part Number

20020303-D031B01LF

Description TERM BLK 3 POS 3.81MM PCB HORIZ
Expanded Description 3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 20020303-yyyyB0yLF
Featured Product Signal and Power Terminal Blocks
PCN Design/Specification Multiple Devices Design 28/Apr/2014
PCN Part Number Anytek Integration 02/Apr/2015
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series 09-381
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.150" (3.81mm)
Mating Orientation Horizontal with Board
Current 6A
Voltage 300V
Wire Gauge 16-26 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Lever Actuated
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
HA03715000J0G-ND HA03715000J0G Amphenol FCI Bulk ? 0
0,43820 2.268  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 324
Other Names 20020303D031B01LF
609-4538

16:04:01 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,51000 1,51
10 1,06200 10,62
25 0,99000 24,75
50 0,89840 44,92
100 0,89450 89,45
250 0,75532 188,83
500 0,71554 357,77
1.000 0,63604 636,04
5.000 0,51678 2.583,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback