Add To Favorites
Product Overview
Digi-Key Part Number 609-4885-1-ND
Quantity Available 1.911
Can ship immediately
Manufacturer

Manufacturer Part Number

10125839-03RAEHLF

Description RCPT 1.2MM 3POS WTB
Expanded Description 3 Positions Receptacle Connector 0.047" (1.20mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 10125839 Drawing
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Tab
Pitch - Mating 0.047" (1.20mm)
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Number of Positions 3
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.098" (2.50mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.9µin (0.10µm)
Contact Finish - Post Gold
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP), Halogen Free
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 2µin (0.05µm)
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-4885-1

06:16:24 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,35200 3,52
100 0,24680 24,68
500 0,21154 105,77
1.000 0,17627 176,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4885-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,15201
  • Digi-Reel® ? : 609-4885-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.911 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback