Add To Favorites
Product Overview
Digi-Key Part Number 609-4973-1-ND
Quantity Available 2.680
Can ship immediately
Manufacturer

Manufacturer Part Number

10124274-001TRLF

Description CONN RCPT SAS R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Receptacle
Connector Type SAS
Number of Positions 29
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide, Mating Guide
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Additional Resources
Standard Package ? 1
Other Names 609-4973-1

17:48:26 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,01000 3,01
10 2,89100 28,91
25 2,65000 66,25
50 2,52960 126,48
100 2,40910 240,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4973-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 2.250 - Immediate
  • Unit Price: 1,91631
Send Feedback