Add To Favorites
Product Overview
Digi-Key Part Number 609-4776-1-ND
Quantity Available 1.858
Can ship immediately
Manufacturer

Manufacturer Part Number

10122424-901LF

Description SFP+ BOARD CONN ASSY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Receptacle
Connector Type SFP+
Number of Positions 20
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-4776-1

14:11:02 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,32000 1,32
10 1,16300 11,63
25 1,09480 27,37
50 1,04920 52,46
100 1,00360 100,36
250 0,91236 228,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4776-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,74646
Send Feedback