Add To Favorites
Product Overview
Digi-Key Part Number 609-4775-1-ND
Quantity Available 1.832
Can ship immediately
Manufacturer

Manufacturer Part Number

10122424-101LF

Description SFP+ BOARD CONN ASSY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Receptacle
Connector Type SFP+
Number of Positions 20
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 609-4775-1

04:31:53 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,28000 1,28
10 1,16300 11,63
25 1,09160 27,29
50 1,04440 52,22
100 0,99680 99,68
250 0,90184 225,46
500 0,83066 415,33
1.000 0,71199 711,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4775-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,77672
Send Feedback