Add To Favorites
Product Overview
Digi-Key Part Number 609-4908-ND
Quantity Available 711
Can ship immediately
Manufacturer

Manufacturer Part Number

10114587-004LF

Description CONN EDGE DUAL FEMALE 60POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 10114587 Drawing
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series HPCE™
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 18; 12
Number of Positions 60 (24 + 36 Power)
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch -
Features Board Guide
Mounting Type Through Hole
Termination Press-Fit
Contact Material Copper Alloy
Contact Finish -
Contact Finish Thickness 30µin (0.76µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -55°C ~ 105°C
Material - Insulation Thermoplastic
Read Out Dual
 
Additional Resources
Standard Package ? 24
Other Names 10114587-004LF-ND
609-4908

23:20:24 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,28000 7,28
10 6,97800 69,78
25 6,37120 159,28
50 6,06780 303,39
100 5,76450 576,45
250 5,15768 1.289,42
500 4,85428 2.427,14
1.000 4,24750 4.247,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback