Add To Favorites
Product Overview
Digi-Key Part Number 609-4647-ND
Quantity Available 1.588
Can ship immediately
Manufacturer

Manufacturer Part Number

10112626-101LF

Description MINI-SAS HD 1X1 EXT PCB CONNECT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? Tray ?
Part Status Active
Connector Style Receptacle with Cage
Connector Type SAS, Mini HD
Number of Positions 16
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features EMI Shielded
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 70
Other Names 10112626101LF
609-4647

23:06:32 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,71000 8,71
10 8,33200 83,32
25 7,57440 189,36
50 7,19560 359,78
100 7,00630 700,63
250 6,24884 1.562,21
500 5,87014 2.935,07
1.000 5,18844 5.188,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback