Add To Favorites
Product Overview
Digi-Key Part Number 609-3982-ND
Quantity Available 947
Can ship immediately
Manufacturer

Manufacturer Part Number

10099114-001LF

Description CONN QSFP+ CAGE R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? Tray ?
Part Status Active
Connector Style Cage
Connector Type QSFP+
Number of Positions -
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features EMI Shielded
Contact Finish -
Contact Finish Thickness -
 
For Use With
Associated Product
You May Also Be Interested In
  • EN6347QI - Altera | 544-2863-1-ND DigiKey Electronics
  • EN6347QI
  • Altera
  • DC/DC CONVERTER 0.6-6.24V 25W
  • Unit Price 9,99000
  • 544-2863-1-ND
Additional Resources
Standard Package ? 24
Other Names 10099114001LF
609-3982

17:08:36 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,16000 4,16
10 3,99200 39,92
25 3,65960 91,49
50 3,49320 174,66
100 3,32690 332,69
250 2,91100 727,75
500 2,82784 1.413,92
1.000 2,41198 2.411,98
2.500 2,24563 5.614,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback