Add To Favorites
Product Overview
Digi-Key Part Number 609-3962-1-ND
Quantity Available 1.183
Can ship immediately
Manufacturer

Manufacturer Part Number

10098870-1102LF

Description CONN RCPT MINI-SAS 26POS SMT R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 10098870
3D Model 10098870-1102.stp
Catalog Page 516 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Receptacle
Connector Type SAS, Mini
Number of Positions 26
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-3962-1

12:58:00 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,07000 5,07
10 4,86300 48,63
25 4,45720 111,43
50 4,25460 212,73
100 4,05200 405,20
250 3,54556 886,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-3962-2-ND
  • Minimum Quantity: 550
  • Quantity Available: 1.100 - Immediate
  • Unit Price: 3,13113
  • Digi-Reel® ? : 609-3962-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.183 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback