Add To Favorites
Product Overview
Digi-Key Part Number 609-3960-1-ND
Quantity Available 448
Can ship immediately
Manufacturer

Manufacturer Part Number

10077259-002C-TRLF

Description CONN RECEPT SAS 29POS VERT SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 10077259 Drawing
PCN Packaging Multiple Devices Emboss Tape Change 26/May/2015
Catalog Page 503 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Receptacle
Connector Type SAS
Number of Positions 29
Mounting Type Surface Mount
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Additional Resources
Standard Package ? 1
Other Names 609-3960-1

05:53:26 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,82000 6,82
10 6,53800 65,38
25 5,96920 149,23
50 5,68480 284,24
100 5,40070 540,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-3960-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 0
  • Unit Price: 4,39291
  • Digi-Reel® ? : 609-3960-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 448 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback