Add To Favorites
Product Overview
Digi-Key Part Number 609-4943-1-ND
Quantity Available 2.602
Can ship immediately
Manufacturer

Manufacturer Part Number

10056847-101LF

Description CONN EDGE DUAL FMALE 20POS 0.039
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 10056847 Drawing
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 10
Number of Positions 20
Card Thickness 0.039" (1.00mm)
Number of Rows 2
Pitch 0.039" (1.00mm)
Features Board Guide
Mounting Type Surface Mount, Right Angle
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -
Material - Insulation Liquid Crystal Polymer (LCP)
Read Out Dual
 
You May Also Be Interested In
  • SPD08-020-RB-TR - 3M | 3M10682CT-ND DigiKey Electronics
  • SPD08-020-RB-TR
  • 3M
  • CONN EDGE DUAL FMALE 20POS 0.031
  • Unit Price 5,06000
  • 3M10682CT-ND
Additional Resources
Standard Package ? 1
Other Names 609-4943-1

07:08:49 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,37000 1,37
10 1,24500 12,45
100 1,06780 106,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4943-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,83200
  • Digi-Reel® ? : 609-4943-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.602 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback