FS1-R38-20A2-10 | ||
---|---|---|
DigiKey Part Number | FS1-R38-20A2-10TR-ND - Tape & Reel (TR) FS1-R38-20A2-10CT-ND - Cut Tape (CT) FS1-R38-20A2-10DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FS1-R38-20A2-10 | |
Description | CONN QSFP+ RCPT 38POS SLD RA SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 38 Position QSFP+ Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | FS1-R38-20A2-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | QSFP+ | |
Number of Positions | 38 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,11000 € | 4,11 € |
10 | 3,72800 € | 37,28 € |
25 | 3,53120 € | 88,28 € |
50 | 3,44880 € | 172,44 € |
100 | 3,28470 € | 328,47 € |
250 | 2,87412 € | 718,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,79202 € | 1.396,01 € |
1.000 | 2,38143 € | 2.381,43 € |
1.500 | 2,29931 € | 3.448,97 € |
2.500 | 2,21720 € | 5.543,00 € |