Add To Favorites
Product Overview
Digi-Key Part Number 235-1271-ND
Quantity Available 570
Can ship immediately
Manufacturer

Manufacturer Part Number

YQS5878PTF

Description THERMISTOR PTC RESET FUSE +/-20%
Expanded Description PTC Resettable Fuse 240V 45mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets YQS5878PTF Spec
YQS,YS Series, PTF Type Datasheet
Product Training Modules PTC Thermistors
Product Attributes Select All
Categories
Manufacturer

Amphenol Advanced Sensors

Series PTF
Packaging ? Bulk ?
Part Status Active
Type Ceramic
Voltage - Max 240V
Current - Max -
Current - Hold (Ih) (Max) 45mA
Current - Trip (It) 120mA
Time to Trip -
Resistance - Initial (Ri) (Min) -
Resistance - Post Trip (R1) (Max) -
Resistance - 25°C (Typ) 250 Ohm
Operating Temperature 10°C ~ 55°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.650" Dia x 0.272" W (16.50mm x 6.90mm)
Height - Seated (Max) 0.650" (16.50mm)
Thickness (Max) -
Lead Spacing 0.374" (9.50mm)
Approvals -
 
Additional Resources
Standard Package ? 500
Other Names 235-1271
YQS5878PTF-ND

04:46:14 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,87000 3,87
5 3,73600 18,68
10 3,60800 36,08
25 3,35040 83,76
50 2,83480 141,74
100 2,31940 231,94
250 2,25500 563,75
500 1,93284 966,42
1.000 1,80398 1.803,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback