Add To Favorites
Product Overview
Digi-Key Part Number KC024N-ND
Quantity Available 5.941
Can ship immediately
Manufacturer

Manufacturer Part Number

RL4504-3.28-59-D1

Description NTC THERMISTOR 5 OHM 10% DISC
Expanded Description NTC Thermistor 5 Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets RL35/40/45 Types
Video File Amphenol NTC Thermistors | Digi-Key Daily
Featured Product NTC Thermistors
Catalog Page 2556 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol Advanced Sensors

Series RL4504
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 5
Resistance Tolerance ±10%
B Value Tolerance -
B0/50 -
B25/50 -
B25/75 -
B25/85 3096K
B25/100 -
Operating Temperature -50°C ~ 150°C
Power - Max -
Length - Lead Wire 1.50" (38.00mm)
Mounting Type Through Hole
Package / Case Disc
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 235-1200
235-1200-ND
72079800
KC024N
RL4504-3.28-59-K
RL450432859D1

00:51:53 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,79000 1,79
5 1,72600 8,63
10 1,40200 14,02
25 1,20800 30,20
50 1,04620 52,31
100 0,94910 94,91
250 0,86280 215,70
500 0,79812 399,06
1.000 0,71182 711,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback