Add To Favorites
Product Overview
Digi-Key Part Number KC004N-ND
Quantity Available 2.587
Can ship immediately
Manufacturer

Manufacturer Part Number

RL1003-1746-97-D1

Description NTC THERMISTOR 3K OHM 10% DISC
Expanded Description NTC Thermistor 3k Disc, 2.8mm Dia x 2.8mm W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets RL10 Type
Video File Amphenol NTC Thermistors | Digi-Key Daily
Featured Product NTC Thermistors
Catalog Page 2556 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol Advanced Sensors

Series RL1003
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 3k
Resistance Tolerance ±10%
B Value Tolerance -
B0/50 -
B25/50 -
B25/75 -
B25/85 3965K
B25/100 -
Operating Temperature -50°C ~ 150°C
Power - Max -
Length - Lead Wire 1.50" (38.00mm)
Mounting Type Through Hole
Package / Case Disc, 2.8mm Dia x 2.8mm W
 
Additional Resources
Standard Package ? 500
Other Names 235-1178
235-1178-ND
KC004N
RL1003-1746-97-K
RL1003174697D1

21:38:56 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,96000 1,96
5 1,86000 9,30
10 1,59400 15,94
25 1,27560 31,89
50 1,16920 58,46
100 1,06290 106,29
250 0,98324 245,81
500 0,93008 465,04
1.000 0,82378 823,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback